
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Ring Terminal (#10 stud) to Cable | |
Length | 8.00" (203.20mm) | |
Wire Gauge | 18 AWG | |
Contact Finish | Tin | |
Color | Green, Yellow | |
Contact Finish Thickness | - | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 1,15000 € | 11,50 € |
| 30 | 1,01700 € | 30,51 € |
| 50 | 0,96360 € | 48,18 € |
| 100 | 0,89840 € | 89,84 € |
| 250 | 0,82412 € | 206,03 € |
| 500 | 0,77550 € | 387,75 € |
| 1.000 | 0,73269 € | 732,69 € |
| 2.500 | 0,68382 € | 1.709,55 € |
| 5.000 | 0,65197 € | 3.259,85 € |
| Unit Price without VAT: | 1,15000 € |
|---|---|
| Unit Price with VAT: | 1,36850 € |

