
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Ring Terminal (#10 stud) to Cable | |
Length | 8.00" (203.20mm) | |
Wire Gauge | 18 AWG | |
Contact Finish | Tin | |
Color | Violet | |
Contact Finish Thickness | - | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 1,13100 € | 11,31 € |
| 30 | 1,00067 € | 30,02 € |
| 50 | 0,94820 € | 47,41 € |
| 100 | 0,88410 € | 88,41 € |
| 250 | 0,81096 € | 202,74 € |
| 500 | 0,76310 € | 381,55 € |
| 1.000 | 0,72099 € | 720,99 € |
| 2.500 | 0,67290 € | 1.682,25 € |
| 5.000 | 0,64155 € | 3.207,75 € |
| Unit Price without VAT: | 1,13100 € |
|---|---|
| Unit Price with VAT: | 1,34589 € |

