
0190730019-08-S9 | |
|---|---|
DigiKey Part Number | 0190730019-08-S9-ND |
Manufacturer | |
Manufacturer Product Number | 0190730019-08-S9 |
Description | 8" JUMPER 3075 SL001 SLATE |
Customer Reference | |
Detailed Description | Slate 18 AWG Jumper Lead Ring Terminal (#10 stud) to Ring Terminal (#10 stud) Tin 8.00" (203.20mm) |
Datasheet | Datasheet |
Category | Wire Gauge 18 AWG |
Manufacturer Molex | Contact Finish Tin |
Series | Color Slate |
Packaging Bulk | Number of Rows 1 |
Part Status Active | Number of Conductors 1 |
Contact End Ring Terminal (#10 stud) to Ring Terminal (#10 stud) | Base Product Number |
Length 8.00" (203.20mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 1,13100 € | 11,31 € |
| 30 | 1,00067 € | 30,02 € |
| 50 | 0,94820 € | 47,41 € |
| 100 | 0,88410 € | 88,41 € |
| 250 | 0,81096 € | 202,74 € |
| 500 | 0,76310 € | 381,55 € |
| 1.000 | 0,72099 € | 720,99 € |
| 2.500 | 0,67290 € | 1.682,25 € |
| 5.000 | 0,64155 € | 3.207,75 € |
| Unit Price without VAT: | 1,13100 € |
|---|---|
| Unit Price with VAT: | 1,34589 € |

