
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Ring Terminal (#10 stud) to Cable | |
Length | 8.00" (203.20mm) | |
Wire Gauge | 18 AWG | |
Contact Finish | Tin | |
Color | Red | |
Contact Finish Thickness | - | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 1,14500 € | 11,45 € |
| 30 | 1,01333 € | 30,40 € |
| 50 | 0,96000 € | 48,00 € |
| 100 | 0,89520 € | 89,52 € |
| 250 | 0,82116 € | 205,29 € |
| 500 | 0,77272 € | 386,36 € |
| 1.000 | 0,73006 € | 730,06 € |
| 2.500 | 0,68137 € | 1.703,43 € |
| 5.000 | 0,64963 € | 3.248,15 € |
| Unit Price without VAT: | 1,14500 € |
|---|---|
| Unit Price with VAT: | 1,36255 € |

