
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Ring Terminal (#10 stud) to Cable | |
Length | 6.00" (152.40mm) | |
Wire Gauge | 18 AWG | |
Contact Finish | Tin | |
Color | Red | |
Contact Finish Thickness | - | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 1,09100 € | 10,91 € |
| 30 | 0,96500 € | 28,95 € |
| 50 | 0,91420 € | 45,71 € |
| 100 | 0,85220 € | 85,22 € |
| 250 | 0,78132 € | 195,33 € |
| 500 | 0,73500 € | 367,50 € |
| 1.000 | 0,69419 € | 694,19 € |
| 2.500 | 0,64761 € | 1.619,03 € |
| 5.000 | 0,61724 € | 3.086,20 € |
| Unit Price without VAT: | 1,09100 € |
|---|---|
| Unit Price with VAT: | 1,29829 € |

