
0190730019-05-R9-D | |
|---|---|
DigiKey Part Number | 0190730019-05-R9-D-ND |
Manufacturer | |
Manufacturer Product Number | 0190730019-05-R9-D |
Description | 5" JUMPER 3075 RD001 RED |
Customer Reference | |
Detailed Description | Red 18 AWG Jumper Lead Ring Terminal (#10 stud) to Ring Terminal (#10 stud) Tin 5.00" (127.00mm) |
Datasheet | Datasheet |
Category | Wire Gauge 18 AWG |
Manufacturer Molex | Contact Finish Tin |
Series | Color Red |
Packaging Bulk | Number of Rows 1 |
Part Status Active | Number of Conductors 1 |
Contact End Ring Terminal (#10 stud) to Ring Terminal (#10 stud) | Base Product Number |
Length 5.00" (127.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 1,05100 € | 10,51 € |
| 30 | 0,92933 € | 27,88 € |
| 50 | 0,88000 € | 44,00 € |
| 100 | 0,82020 € | 82,02 € |
| 250 | 0,75188 € | 187,97 € |
| 500 | 0,70718 € | 353,59 € |
| 1.000 | 0,66780 € | 667,80 € |
| 2.500 | 0,62285 € | 1.557,12 € |
| 5.000 | 0,59354 € | 2.967,70 € |
| Unit Price without VAT: | 1,05100 € |
|---|---|
| Unit Price with VAT: | 1,25069 € |

