
0190730019-03-R9 | |
|---|---|
DigiKey Part Number | 0190730019-03-R9-ND |
Manufacturer | |
Manufacturer Product Number | 0190730019-03-R9 |
Description | 3" JUMPER 3075 RD001 RED |
Customer Reference | |
Detailed Description | Red 18 AWG Jumper Lead Ring Terminal (#10 stud) to Ring Terminal (#10 stud) Tin 3.00" (76.20mm) |
Datasheet | Datasheet |
Category | Wire Gauge 18 AWG |
Manufacturer Molex | Contact Finish Tin |
Series | Color Red |
Packaging Bulk | Number of Rows 1 |
Part Status Active | Number of Conductors 1 |
Contact End Ring Terminal (#10 stud) to Ring Terminal (#10 stud) | Base Product Number |
Length 3.00" (76.20mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 0,99700 € | 9,97 € |
| 30 | 0,88100 € | 26,43 € |
| 50 | 0,83440 € | 41,72 € |
| 100 | 0,77740 € | 77,74 € |
| 250 | 0,71228 € | 178,07 € |
| 500 | 0,66968 € | 334,84 € |
| 1.000 | 0,63216 € | 632,16 € |
| 2.500 | 0,58933 € | 1.473,33 € |
| 5.000 | 0,56140 € | 2.807,00 € |
| Unit Price without VAT: | 0,99700 € |
|---|---|
| Unit Price with VAT: | 1,18643 € |

