


0190730012 | |
|---|---|
DigiKey Part Number | WM6969TR-ND - Tape & Reel (TR) WM6969CT-ND - Cut Tape (CT) 900-0190730012DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 0190730012 |
Description | CONN RING CIRC 18-22AWG #6 CRIMP |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | Ring Terminal Connector 6 Stud Circular 18-22 AWG Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 0190730012 Models |
Category | Termination Crimp |
Manufacturer Molex | Wire Gauge 18-22 AWG |
Series | Insulation Insulated |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Color Red |
Part Status Active | Contact Material Copper |
Terminal Type Circular | Contact Finish Electro-Tin |
Stud/Tab Size 6 Stud | Insulation Diameter 0.140" (3.56mm) |
Width - Outer Edges 0.311" (7.90mm) | Material - Insulation Polyamide (PA), Nylon |
Length - Overall 0.870" (22.10mm) | Base Product Number |
Mounting Type Free Hanging (In-Line) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,39000 € | 0,39 € |
| 10 | 0,33500 € | 3,35 € |
| 25 | 0,31360 € | 7,84 € |
| 50 | 0,29880 € | 14,94 € |
| 100 | 0,28450 € | 28,45 € |
| 250 | 0,26664 € | 66,66 € |
| 500 | 0,25388 € | 126,94 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.500 | 0,34946 € | 524,19 € |
| 3.000 | 0,33277 € | 998,31 € |
| 4.500 | 0,32339 € | 1.455,26 € |
| 7.500 | 0,31194 € | 2.339,55 € |
| 10.500 | 0,30463 € | 3.198,62 € |
| 15.000 | 0,29706 € | 4.455,90 € |
| Unit Price without VAT: | 0,39000 € |
|---|---|
| Unit Price with VAT: | 0,46410 € |



