0190720101 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Molex
In Stock: 6.392
Unit Price: 0,59000 €
Datasheet
Molex - Quixon Quick Disconnect Terminals
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0190720101

DigiKey Part Number
0190720101-ND
Manufacturer
Manufacturer Product Number
0190720101
Description
CONN RING CIRC 10-12AWG #10
Customer Reference
Detailed Description
Ring Terminal Connector 10 Stud Circular 10-12 AWG Crimp
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Bag
Part Status
Obsolete
Terminal Type
Circular
Stud/Tab Size
10 Stud
Thickness
0.040" (1.02mm)
Width - Outer Edges
0.375" (9.53mm)
Length - Overall
1.036" (26.31mm)
Mounting Type
Free Hanging (In-Line)
Termination
Crimp
Wire Gauge
10-12 AWG
Insulation
Insulated
Features
-
Color
-
Contact Material
Copper
Contact Finish
Electro-Tin
Insulation Diameter
0.225" (5.72mm)
Material - Insulation
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes