
0190710208 | |
|---|---|
DigiKey Part Number | 0190710208-ND |
Manufacturer | |
Manufacturer Product Number | 0190710208 |
Description | CONN RING CIRC 6AWG #7/16 CRIMP |
Customer Reference | |
Detailed Description | Ring Terminal Connector 7/16 Stud Circular 6 AWG Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 0190710208 Models |
Category | Mounting Type Free Hanging (In-Line) |
Manufacturer Molex | Termination Crimp |
Series | Wire Gauge 6 AWG |
Packaging Bulk | Insulation Insulated |
Part Status Obsolete | Color Blue |
Terminal Type Circular | Contact Material Copper Alloy |
Stud/Tab Size 7/16 Stud | Contact Finish Electro-Tin |
Thickness 0.057" (1.45mm) | Insulation Diameter 0.440" (11.18mm) |
Width - Outer Edges 0.832" (21.13mm) | Material - Insulation Poly-Vinyl Chloride (PVC) |
Length - Overall 1.876" (47.65mm) | Base Product Number |






