Ring Terminal Connector 1/4 Stud Circular 6 AWG Crimp
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Ring Terminal Connector 1/4 Stud Circular 6 AWG Crimp
Molex - Quixon Quick Disconnect Terminals

0190710192

DigiKey Part Number
WM19760TR-ND - Tape & Reel (TR)
WM19760CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
0190710192
Description
CONN RING CIRC 6AWG #1/4 CRIMP
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
Ring Terminal Connector 1/4 Stud Circular 6 AWG Crimp
Datasheet
 Datasheet
EDA/CAD Models
0190710192 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Terminal Type
Circular
Stud/Tab Size
1/4 Stud
Thickness
0.050" (1.27mm)
Width - Outer Edges
0.638" (16.21mm)
Length - Overall
1.667" (42.34mm)
Mounting Type
Free Hanging (In-Line)
Termination
Crimp
Wire Gauge
6 AWG
Insulation
Insulated
Features
-
Color
Blue
Contact Material
Copper Alloy
Contact Finish
Electro-Tin
Insulation Diameter
0.440" (11.18mm)
Material - Insulation
Poly-Vinyl Chloride (PVC)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 35
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
11,29000 €1,29 €
101,09700 €10,97 €
251,02840 €25,71 €
500,97920 €48,96 €
1000,93250 €93,25 €
Tape & Reel (TR)
QuantityUnit PriceExt Price
2500,98464 €246,16 €
5000,93760 €468,80 €
7500,91115 €683,36 €
1.2500,87890 €1.098,62 €
1.7500,85829 €1.502,01 €
2.5000,83697 €2.092,43 €
6.2500,78461 €4.903,81 €
Manufacturers Standard Package
Unit Price without VAT:1,29000 €
Unit Price with VAT:1,53510 €