Ring Terminal Connector 3/8 Stud Circular 8 AWG Crimp
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Ring Terminal Connector 3/8 Stud Circular 8 AWG Crimp
Molex - Quixon Quick Disconnect Terminals

0190710152

DigiKey Part Number
WM14224TR-ND - Tape & Reel (TR)
WM14224CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
0190710152
Description
CONN RING CIRC 8AWG #3/8 CRIMP
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Ring Terminal Connector 3/8 Stud Circular 8 AWG Crimp
Datasheet
 Datasheet
EDA/CAD Models
0190710152 Models
Product Attributes
Filter Similar Products
Category
Termination
Crimp
Manufacturer
Molex
Wire Gauge
8 AWG
Series
Insulation
Insulated
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Features
Brazed Seam
Part Status
Active
Color
Red
Terminal Type
Circular
Contact Material
Copper
Stud/Tab Size
3/8 Stud
Contact Finish
Tin
Thickness
0.045" (1.14mm)
Insulation Diameter
0.310" (7.87mm)
Width - Outer Edges
0.583" (14.81mm)
Material - Insulation
Poly-Vinyl Chloride (PVC)
Length - Overall
1.430" (36.32mm)
Base Product Number
Mounting Type
Free Hanging (In-Line)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 664
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
11,03000 €1,03 €
100,87500 €8,75 €
250,81960 €20,49 €
500,78060 €39,03 €
1000,74320 €74,32 €
Tape & Reel (TR)
QuantityUnit PriceExt Price
2500,78248 €195,62 €
5000,74512 €372,56 €
7500,72409 €543,07 €
1.2500,69846 €873,07 €
1.7500,68207 €1.193,62 €
2.5000,66513 €1.662,83 €
Manufacturers Standard Package
Unit Price without VAT:1,03000 €
Unit Price with VAT:1,22570 €