


0190710143 | |
|---|---|
DigiKey Part Number | WM14223TR-ND - Tape & Reel (TR) WM14223CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 0190710143 |
Description | CONN RING CIRC 8AWG #1/4 CRIMP |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Ring Terminal Connector 1/4 Stud Circular 8 AWG Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 0190710143 Models |
Category | Termination Crimp |
Manufacturer Molex | Wire Gauge 8 AWG |
Series | Insulation Insulated |
Packaging Tape & Reel (TR) Cut Tape (CT) | Features Brazed Seam |
Part Status Active | Color Red |
Terminal Type Circular | Contact Material Copper |
Stud/Tab Size 1/4 Stud | Contact Finish Tin |
Thickness 0.045" (1.14mm) | Insulation Diameter 0.330" (8.38mm) |
Width - Outer Edges 0.468" (11.89mm) | Material - Insulation Poly-Vinyl Chloride (PVC) |
Length - Overall 1.311" (33.30mm) | Base Product Number |
Mounting Type Free Hanging (In-Line) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 0190670008 | Molex | 6.293 | WM13652-ND | 0,77000 € | Parametric Equivalent |
| 0190670011 | Molex | 1.385 | WM6937CT-ND | 1,17000 € | Parametric Equivalent |
| 324082 | TE Connectivity AMP Connectors | 2 | A27380-ND | 3,16000 € | Parametric Equivalent |
| 94754 | 3M | 421 | 94754-01-ND | 1,49000 € | Parametric Equivalent |
| EV8-14R-Q | Panduit Corp | 620 | 298-16817-ND | 1,38000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,94000 € | 0,94 € |
| 10 | 0,80500 € | 8,05 € |
| 25 | 0,75400 € | 18,85 € |
| 50 | 0,71800 € | 35,90 € |
| 100 | 0,68360 € | 68,36 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 0,74296 € | 185,74 € |
| 500 | 0,70748 € | 353,74 € |
| 750 | 0,68752 € | 515,64 € |
| 1.250 | 0,66318 € | 828,98 € |
| 1.750 | 0,64762 € | 1.133,34 € |
| 2.500 | 0,63153 € | 1.578,83 € |
| Unit Price without VAT: | 0,94000 € |
|---|---|
| Unit Price with VAT: | 1,11860 € |


