


0190710139 | |
|---|---|
DigiKey Part Number | WM6965TR-ND - Tape & Reel (TR) WM6965CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 0190710139 |
Description | CONN RING CIRC 8AWG #10 CRIMP |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Ring Terminal Connector 10 Stud Circular 8 AWG Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 0190710139 Models |
Category | Termination Crimp |
Manufacturer Molex | Wire Gauge 8 AWG |
Series | Insulation Insulated |
Packaging Tape & Reel (TR) Cut Tape (CT) | Features Brazed Seam |
Part Status Active | Color Red |
Terminal Type Circular | Contact Material Copper |
Stud/Tab Size 10 Stud | Contact Finish Tin |
Thickness 0.045" (1.14mm) | Insulation Diameter 0.330" (8.38mm) |
Width - Outer Edges 0.468" (11.89mm) | Material - Insulation Poly-Vinyl Chloride (PVC) |
Length - Overall 1.313" (33.35mm) | Base Product Number |
Mounting Type Free Hanging (In-Line) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,97000 € | 0,97 € |
| 10 | 0,82000 € | 8,20 € |
| 25 | 0,76800 € | 19,20 € |
| 50 | 0,73120 € | 36,56 € |
| 100 | 0,69640 € | 69,64 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 0,92156 € | 230,39 € |
| 500 | 0,87752 € | 438,76 € |
| 750 | 0,85277 € | 639,58 € |
| 1.250 | 0,82258 € | 1.028,22 € |
| 1.750 | 0,80328 € | 1.405,74 € |
| 2.500 | 0,78332 € | 1.958,30 € |
| Unit Price without VAT: | 0,97000 € |
|---|---|
| Unit Price with VAT: | 1,15430 € |





