


0190710134 | |
|---|---|
DigiKey Part Number | WM13708-ND |
Manufacturer | |
Manufacturer Product Number | 0190710134 |
Description | CONN RING CIRC 8AWG #8 CRIMP |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Ring Terminal Connector 8 Stud Circular 8 AWG Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 0190710134 Models |
Category | Termination Crimp |
Manufacturer Molex | Wire Gauge 8 AWG |
Series | Insulation Insulated |
Packaging Bulk | Features Brazed Seam |
Part Status Active | Color Red |
Terminal Type Circular | Contact Material Copper |
Stud/Tab Size 8 Stud | Contact Finish Tin |
Thickness 0.045" (1.14mm) | Insulation Diameter 0.330" (8.38mm) |
Width - Outer Edges 0.468" (11.89mm) | Material - Insulation Poly-Vinyl Chloride (PVC) |
Length - Overall 1.311" (33.30mm) | Base Product Number |
Mounting Type Free Hanging (In-Line) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,68000 € | 0,68 € |
| 10 | 0,58000 € | 5,80 € |
| 25 | 0,54400 € | 13,60 € |
| 50 | 0,51800 € | 25,90 € |
| 100 | 0,49310 € | 49,31 € |
| 250 | 0,46220 € | 115,55 € |
| 500 | 0,44012 € | 220,06 € |
| 1.000 | 0,41909 € | 419,09 € |
| 2.500 | 0,39285 € | 982,12 € |
| Unit Price without VAT: | 0,68000 € |
|---|---|
| Unit Price with VAT: | 0,80920 € |





