Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

Category | Mounting Type Free Hanging (In-Line) |
Manufacturer Molex | Termination Crimp |
Series | Wire Gauge 18-22 AWG |
Packaging Tape & Reel (TR) | Insulation Insulated |
Part Status Active | Color Black |
Terminal Type Circular | Contact Material Copper |
Stud/Tab Size 5/16 Stud | Contact Finish Electro-Tin |
Thickness 0.028" (0.71mm) | Insulation Diameter 0.145" (3.68mm) |
Width - Outer Edges 0.477" (12.11mm) | Material - Insulation Poly-Vinyl Chloride (PVC) |
Length - Overall 1.060" (26.92mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 0190540044 | Molex | 4.201 | WM19700-ND | 0,40000 € | Parametric Equivalent |
| 0190570017 | Molex | 1.529 | 900-0190570017-ND | 0,58000 € | Parametric Equivalent |
| 0190700026 | Molex | 29.742 | WM18277-ND | 0,36000 € | Parametric Equivalent |
| 0190700027 | Molex | 2.972 | WM14214CT-ND | 0,40000 € | Parametric Equivalent |
| 11-56S-P | 3M | 0 | 19-11-56S-P-ND | 0,21761 € | Parametric Equivalent |











