Molex - Quixon Quick Disconnect Terminals
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0190700298

DigiKey Part Number
0190700298-ND
Manufacturer
Manufacturer Product Number
0190700298
Description
CONN RING CIRC 10-12AWG #8 CRIMP
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Ring Terminal Connector 8 Stud Circular 10-12 AWG Crimp
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Termination
Crimp
Manufacturer
Molex
Wire Gauge
10-12 AWG
Series
Insulation
Insulated
Packaging
Bulk
Color
Yellow
Part Status
Active
Contact Material
Copper
Terminal Type
Circular
Contact Finish
Tin
Stud/Tab Size
8 Stud
Insulation Diameter
0.250" (6.35mm)
Width - Outer Edges
0.375" (9.53mm)
Material - Insulation
Poly-Vinyl Chloride (PVC)
Length - Overall
1.080" (27.43mm)
Base Product Number
Mounting Type
Free Hanging (In-Line)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
2.5000,18266 €456,65 €
Manufacturers Standard Package
Unit Price without VAT:0,18266 €
Unit Price with VAT:0,21737 €