Ring Terminal Connector 8 Stud Circular 14-16 AWG Crimp
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Ring Terminal Connector 8 Stud Circular 14-16 AWG Crimp
Molex - Quixon Quick Disconnect Terminals

0190700292

DigiKey Part Number
0190700292-ND
Manufacturer
Manufacturer Product Number
0190700292
Description
CONN RING CIRC 14-16AWG #8 CRIMP
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Ring Terminal Connector 8 Stud Circular 14-16 AWG Crimp
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Mounting Type
Free Hanging (In-Line)
Manufacturer
Molex
Termination
Crimp
Series
Wire Gauge
14-16 AWG
Packaging
Bulk
Insulation
Insulated
Part Status
Active
Color
Blue
Terminal Type
Circular
Contact Material
Copper
Stud/Tab Size
8 Stud
Contact Finish
Electro-Tin
Thickness
0.031" (0.79mm)
Insulation Diameter
0.175" (4.45mm)
Width - Outer Edges
0.260" (6.60mm)
Material - Insulation
Poly-Vinyl Chloride (PVC)
Length - Overall
0.785" (19.94mm)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (6)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
0190540224Molex6.095WM9556-ND0,28000 €Parametric Equivalent
0190700071Molex1.619WM13701-ND0,25000 €Parametric Equivalent
0190730072Molex45.616WM13734-ND0,36000 €Parametric Equivalent
0190730073Molex463WM14229CT-ND0,35000 €Parametric Equivalent
12-8S-NB3M87112-8S-NB-ND0,37000 €Parametric Equivalent
In-Stock: 3.777
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
10,20000 €0,20 €
100,16300 €1,63 €
250,15280 €3,82 €
500,14560 €7,28 €
1000,13870 €13,87 €
2500,13000 €32,50 €
5000,12378 €61,89 €
1.0000,11786 €117,86 €
2.5000,11047 €276,18 €
Unit Price without VAT:0,20000 €
Unit Price with VAT:0,23800 €