Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

Category | Mounting Type Free Hanging (In-Line) |
Manufacturer Molex | Termination Crimp |
Series | Wire Gauge 18-22 AWG |
Packaging Bulk | Insulation Insulated |
Part Status Active | Color Red |
Terminal Type Circular | Contact Material Copper |
Stud/Tab Size 10 Stud | Contact Finish Electro-Tin |
Thickness 0.028" (0.71mm) | Insulation Diameter 0.145" (3.68mm) |
Width - Outer Edges 0.322" (8.18mm) | Material - Insulation Poly-Vinyl Chloride (PVC) |
Length - Overall 0.866" (22.00mm) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 0190540039 | Molex | 104.539 | WM13625-ND | 0,39000 € | Parametric Equivalent |
| 0190700015 | Molex | 47.137 | WM18275-ND | 0,25000 € | Parametric Equivalent |
| 0190700051 | Molex | 6.345 | WM13700-ND | 0,25000 € | Parametric Equivalent |
| 0190700052 | Molex | 5.552 | WM14215CT-ND | 0,31000 € | Parametric Equivalent |
| 0190700017 | Molex | 137.768 | 23-0190700017CT-ND | 0,29000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,09081 € | 454,05 € |
| Unit Price without VAT: | 0,09081 € |
|---|---|
| Unit Price with VAT: | 0,10806 € |













