Molex - Quixon Quick Disconnect Terminals
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0190700271

DigiKey Part Number
0190700271-ND
Manufacturer
Manufacturer Product Number
0190700271
Description
CONN RING CIRC 14-16AWG #8 CRIMP
Customer Reference
Detailed Description
Ring Terminal Connector 8 Stud Circular 14-16 AWG Crimp
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Termination
Crimp
Manufacturer
Molex
Wire Gauge
14-16 AWG
Series
Insulation
Insulated
Packaging
Bulk
Color
Blue
Part Status
Obsolete
Contact Material
Copper
Terminal Type
Circular
Contact Finish
Electro-Tin
Stud/Tab Size
8 Stud
Insulation Diameter
0.175" (4.45mm)
Width - Outer Edges
0.340" (8.64mm)
Material - Insulation
Poly-Vinyl Chloride (PVC)
Length - Overall
1.010" (25.65mm)
Base Product Number
Mounting Type
Free Hanging (In-Line)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured. View Alternative Package Types