


0190700150 | |
|---|---|
DigiKey Part Number | WM13706-ND |
Manufacturer | |
Manufacturer Product Number | 0190700150 |
Description | CONN RING CIRC 10-12AWG #1/4 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Ring Terminal Connector 1/4 Stud Circular 10-12 AWG Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 0190700150 Models |
Category | Termination Crimp |
Manufacturer Molex | Wire Gauge 10-12 AWG |
Series | Insulation Insulated |
Packaging Bulk | Color Yellow |
Part Status Active | Contact Material Copper |
Terminal Type Circular | Contact Finish Tin |
Stud/Tab Size 1/4 Stud | Insulation Diameter 0.250" (6.35mm) |
Width - Outer Edges 0.592" (15.04mm) | Material - Insulation Poly-Vinyl Chloride (PVC) |
Length - Overall 1.350" (34.29mm) | Base Product Number |
Mounting Type Free Hanging (In-Line) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,43000 € | 0,43 € |
| 10 | 0,37100 € | 3,71 € |
| 25 | 0,34760 € | 8,69 € |
| 50 | 0,33120 € | 16,56 € |
| 100 | 0,31520 € | 31,52 € |
| 250 | 0,29544 € | 73,86 € |
| 500 | 0,28134 € | 140,67 € |
| 1.000 | 0,26790 € | 267,90 € |
| 2.500 | 0,25112 € | 627,80 € |
| Unit Price without VAT: | 0,43000 € |
|---|---|
| Unit Price with VAT: | 0,51170 € |





