
0190700120 | |
|---|---|
DigiKey Part Number | 0190700120-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 0190700120 |
Description | CONN RING CIRC 10-12AWG #6 CRIMP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Ring Terminal Connector 6 Stud Circular 10-12 AWG Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 0190700120 Models |
Category | Termination Crimp |
Manufacturer Molex | Wire Gauge 10-12 AWG |
Series | Insulation Insulated |
Packaging Tape & Reel (TR) | Color Yellow |
Part Status Active | Contact Material Copper |
Terminal Type Circular | Contact Finish Tin |
Stud/Tab Size 6 Stud | Insulation Diameter 0.250" (6.35mm) |
Width - Outer Edges 0.375" (9.53mm) | Material - Insulation Poly-Vinyl Chloride (PVC) |
Length - Overall 1.080" (27.43mm) | Base Product Number |
Mounting Type Free Hanging (In-Line) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,23755 € | 1.187,75 € |
| Unit Price without VAT: | 0,23755 € |
|---|---|
| Unit Price with VAT: | 0,28268 € |



