


0190700099 | |
|---|---|
DigiKey Part Number | WM13704-ND |
Manufacturer | |
Manufacturer Product Number | 0190700099 |
Description | CONN RING CIRC 14-16AWG #8 CRIMP |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Ring Terminal Connector 8 Stud Circular 14-16 AWG Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 0190700099 Models |
Category | Termination Crimp |
Manufacturer Molex | Wire Gauge 14-16 AWG |
Series | Insulation Insulated |
Packaging Bulk | Features Serrated Termination |
Part Status Active | Color Blue |
Terminal Type Circular | Contact Material Copper |
Stud/Tab Size 8 Stud | Contact Finish Electro-Tin |
Thickness 0.031" (0.79mm) | Insulation Diameter 0.175" (4.45mm) |
Width - Outer Edges 0.352" (8.94mm) | Material - Insulation Poly-Vinyl Chloride (PVC) |
Length - Overall 0.921" (23.39mm) | Base Product Number |
Mounting Type Free Hanging (In-Line) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,21000 € | 0,21 € |
| 10 | 0,18400 € | 1,84 € |
| 25 | 0,17240 € | 4,31 € |
| 50 | 0,16400 € | 8,20 € |
| 100 | 0,15610 € | 15,61 € |
| 250 | 0,14632 € | 36,58 € |
| 500 | 0,13932 € | 69,66 € |
| 1.000 | 0,13264 € | 132,64 € |
| 3.000 | 0,12275 € | 368,25 € |
| Unit Price without VAT: | 0,21000 € |
|---|---|
| Unit Price with VAT: | 0,24990 € |













