0190700085 is available for purchase but is not normally stocked.
Available Substitutes:

MFR Recommended


Molex
In Stock: 6.709
Unit Price: 0,27000 €
Datasheet
Molex - Quixon Quick Disconnect Terminals
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0190700085

DigiKey Part Number
0190700085-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
0190700085
Description
CONN RING CIRC 14-16AWG #6 CRIMP
Customer Reference
Detailed Description
Ring Terminal Connector 6 Stud Circular 14-16 AWG Crimp
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Termination
Crimp
Manufacturer
Molex
Wire Gauge
14-16 AWG
Series
Insulation
Insulated
Packaging
Tape & Reel (TR)
Color
Blue
Part Status
Last Time Buy
Contact Material
Copper
Terminal Type
Circular
Contact Finish
Electro-Tin
Stud/Tab Size
6 Stud
Insulation Diameter
0.175" (4.45mm)
Width - Outer Edges
0.320" (8.13mm)
Material - Insulation
Poly-Vinyl Chloride (PVC)
Length - Overall
0.960" (24.38mm)
Base Product Number
Mounting Type
Free Hanging (In-Line)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
0190700084Molex6.709WM14220CT-ND0,27000 €MFR Recommended
Last Time Buy
Last Time Buy Date: 12.12.2026
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
8.0000,16845 €1.347,60 €
Unit Price without VAT:0,16845 €
Unit Price with VAT:0,20046 €