MFR Recommended

Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Last Time Buy | |
Terminal Type | Circular | |
Stud/Tab Size | 5/16 Stud | |
Thickness | - | |
Width - Outer Edges | 0.470" (11.94mm) | |
Length - Overall | 1.130" (28.70mm) | |
Mounting Type | Free Hanging (In-Line) | |
Termination | Crimp | |
Wire Gauge | 14-16 AWG | |
Insulation | Insulated | |
Features | - | |
Color | Blue | |
Contact Material | Copper | |
Contact Finish | Electro-Tin | |
Insulation Diameter | 0.175" (4.45mm) | |
Material - Insulation | Poly-Vinyl Chloride (PVC) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 8.000 | 0,20285 € | 1.622,80 € |
| Unit Price without VAT: | 0,20285 € |
|---|---|
| Unit Price with VAT: | 0,24139 € |


