


0190700064 | |
|---|---|
DigiKey Part Number | WM22938TR-ND - Tape & Reel (TR) WM22938CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 0190700064 |
Description | CONN RING CIRC 14-16AWG #3/8 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Ring Terminal Connector 3/8 Stud Circular 14-16 AWG Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 0190700064 Models |
Category | Termination Crimp |
Manufacturer Molex | Wire Gauge 14-16 AWG |
Series | Insulation Insulated |
Packaging Tape & Reel (TR) Cut Tape (CT) | Features Serrated Termination |
Part Status Active | Color Blue |
Terminal Type Circular | Contact Material Copper |
Stud/Tab Size 3/8 Stud | Contact Finish Electro-Tin |
Thickness 0.031" (0.79mm) | Insulation Diameter 0.175" (4.45mm) |
Width - Outer Edges 0.544" (13.82mm) | Material - Insulation Poly-Vinyl Chloride (PVC) |
Length - Overall 1.261" (32.03mm) | Base Product Number |
Mounting Type Free Hanging (In-Line) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,37000 € | 0,37 € |
| 10 | 0,32000 € | 3,20 € |
| 25 | 0,30000 € | 7,50 € |
| 50 | 0,28600 € | 14,30 € |
| 100 | 0,27220 € | 27,22 € |
| 250 | 0,25516 € | 63,79 € |
| 500 | 0,24296 € | 121,48 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.500 | 0,29265 € | 438,98 € |
| 3.000 | 0,27868 € | 836,04 € |
| 4.500 | 0,27081 € | 1.218,64 € |
| 7.500 | 0,26123 € | 1.959,23 € |
| 10.500 | 0,25510 € | 2.678,55 € |
| 15.000 | 0,24877 € | 3.731,55 € |
| Unit Price without VAT: | 0,37000 € |
|---|---|
| Unit Price with VAT: | 0,44030 € |






