Parametric Equivalent
Parametric Equivalent

Category | Termination Crimp |
Manufacturer Molex | Wire Gauge 14-16 AWG |
Series | Insulation Insulated |
Packaging Bulk | Features Serrated Termination |
Part Status Active | Color Blue |
Terminal Type Circular | Contact Material Copper |
Stud/Tab Size 10 Stud | Contact Finish Electro-Tin |
Thickness 0.031" (0.79mm) | Insulation Diameter 0.175" (4.45mm) |
Width - Outer Edges 0.544" (13.82mm) | Material - Insulation Poly-Vinyl Chloride (PVC) |
Length - Overall 1.261" (32.03mm) | Base Product Number |
Mounting Type Free Hanging (In-Line) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 0190730074 | Molex | 7.936 | WM13735-ND | 0,47000 € | Parametric Equivalent |
| 2-324533-2 | TE Connectivity AMP Connectors | 1.800 | A135541CT-ND | 1,86000 € | Parametric Equivalent |
| 324533 | TE Connectivity AMP Connectors | 3.677 | A27261-ND | 1,04000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,17267 € | 690,68 € |
| Unit Price without VAT: | 0,17267 € |
|---|---|
| Unit Price with VAT: | 0,20548 € |



