
0190700014-24-W9-D | |
|---|---|
DigiKey Part Number | 0190700014-24-W9-D-ND |
Manufacturer | |
Manufacturer Product Number | 0190700014-24-W9-D |
Description | 24" JUMPER 3075 WH001 WHITE |
Customer Reference | |
Detailed Description | White 18 AWG Jumper Lead Ring Terminal (#8 stud) to Ring Terminal (#8 stud) Tin 24.0" (609.6mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Ring Terminal (#8 stud) to Ring Terminal (#8 stud) | |
Length | 24.0" (609.6mm) | |
Wire Gauge | 18 AWG | |
Contact Finish | Tin | |
Color | White | |
Contact Finish Thickness | - | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 2,14300 € | 21,43 € |
| 30 | 1,90733 € | 57,22 € |
| 50 | 1,81280 € | 90,64 € |
| 100 | 1,69760 € | 169,76 € |
| 250 | 1,56588 € | 391,47 € |
| 500 | 1,47994 € | 739,97 € |
| 1.000 | 1,40421 € | 1.404,21 € |
| 2.500 | 1,31786 € | 3.294,65 € |
| 5.000 | 1,27251 € | 6.362,55 € |
| Unit Price without VAT: | 2,14300 € |
|---|---|
| Unit Price with VAT: | 2,55017 € |

