
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Ring Terminal (#8 stud) to Cable | |
Length | 24.0" (609.6mm) | |
Wire Gauge | 18 AWG | |
Contact Finish | Tin | |
Color | Red | |
Contact Finish Thickness | - | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 1,66100 € | 16,61 € |
| 30 | 1,47433 € | 44,23 € |
| 50 | 1,39960 € | 69,98 € |
| 100 | 1,30850 € | 130,85 € |
| 250 | 1,20420 € | 301,05 € |
| 500 | 1,13612 € | 568,06 € |
| 1.000 | 1,07613 € | 1.076,13 € |
| 2.500 | 1,00772 € | 2.519,30 € |
| 5.000 | 0,96311 € | 4.815,55 € |
| Unit Price without VAT: | 1,66100 € |
|---|---|
| Unit Price with VAT: | 1,97659 € |


