
0190700014-18-X9-D | |
|---|---|
DigiKey Part Number | 0190700014-18-X9-D-ND |
Manufacturer | |
Manufacturer Product Number | 0190700014-18-X9-D |
Description | 18" JUMPER 3075 GY001 GRN/YEL |
Customer Reference | |
Detailed Description | Green, Yellow 18 AWG Jumper Lead Ring Terminal (#8 stud) to Ring Terminal (#8 stud) Tin 18.0" (457.2mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Ring Terminal (#8 stud) to Ring Terminal (#8 stud) | |
Length | 18.0" (457.2mm) | |
Wire Gauge | 18 AWG | |
Contact Finish | Tin | |
Color | Green, Yellow | |
Contact Finish Thickness | - | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 1,97200 € | 19,72 € |
| 30 | 1,75367 € | 52,61 € |
| 50 | 1,66600 € | 83,30 € |
| 100 | 1,55920 € | 155,92 € |
| 250 | 1,43712 € | 359,28 € |
| 500 | 1,35742 € | 678,71 € |
| 1.000 | 1,28725 € | 1.287,25 € |
| 2.500 | 1,20720 € | 3.018,00 € |
| 5.000 | 1,15801 € | 5.790,05 € |
| Unit Price without VAT: | 1,97200 € |
|---|---|
| Unit Price with VAT: | 2,34668 € |

