
0190700014-12-S9-D | |
|---|---|
DigiKey Part Number | 0190700014-12-S9-D-ND |
Manufacturer | |
Manufacturer Product Number | 0190700014-12-S9-D |
Description | 12" JUMPER 3075 SL001 SLATE |
Customer Reference | |
Detailed Description | Slate 18 AWG Jumper Lead Ring Terminal (#8 stud) to Ring Terminal (#8 stud) Tin 12.0" (304.8mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Ring Terminal (#8 stud) to Ring Terminal (#8 stud) | |
Length | 12.0" (304.8mm) | |
Wire Gauge | 18 AWG | |
Contact Finish | Tin | |
Color | Slate | |
Contact Finish Thickness | - | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 1,79800 € | 17,98 € |
| 30 | 1,59800 € | 47,94 € |
| 50 | 1,51760 € | 75,88 € |
| 100 | 1,41950 € | 141,95 € |
| 250 | 1,30728 € | 326,82 € |
| 500 | 1,23402 € | 617,01 € |
| 1.000 | 1,16949 € | 1.169,49 € |
| 2.500 | 1,09587 € | 2.739,67 € |
| 5.000 | 1,04790 € | 5.239,50 € |
| Unit Price without VAT: | 1,79800 € |
|---|---|
| Unit Price with VAT: | 2,13962 € |

