
0190700014-11-X9-D | |
|---|---|
DigiKey Part Number | 0190700014-11-X9-D-ND |
Manufacturer | |
Manufacturer Product Number | 0190700014-11-X9-D |
Description | 11" JUMPER 3075 GY001 GRN/YEL |
Customer Reference | |
Detailed Description | Green, Yellow 18 AWG Jumper Lead Ring Terminal (#8 stud) to Ring Terminal (#8 stud) Tin 11.0" (279.4mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Ring Terminal (#8 stud) to Ring Terminal (#8 stud) | |
Length | 11.0" (279.4mm) | |
Wire Gauge | 18 AWG | |
Contact Finish | Tin | |
Color | Green, Yellow | |
Contact Finish Thickness | - | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 1,77000 € | 17,70 € |
| 30 | 1,57233 € | 47,17 € |
| 50 | 1,49280 € | 74,64 € |
| 100 | 1,39610 € | 139,61 € |
| 250 | 1,28552 € | 321,38 € |
| 500 | 1,21336 € | 606,68 € |
| 1.000 | 1,14978 € | 1.149,78 € |
| 2.500 | 1,07725 € | 2.693,12 € |
| 5.000 | 1,02998 € | 5.149,90 € |
| Unit Price without VAT: | 1,77000 € |
|---|---|
| Unit Price with VAT: | 2,10630 € |

