
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Ring Terminal (#8 stud) to Cable | |
Length | 11.0" (279.4mm) | |
Wire Gauge | 18 AWG | |
Contact Finish | Tin | |
Color | Red | |
Contact Finish Thickness | - | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 1,27500 € | 12,75 € |
| 30 | 1,12933 € | 33,88 € |
| 50 | 1,07080 € | 53,54 € |
| 100 | 0,99920 € | 99,92 € |
| 250 | 0,91736 € | 229,34 € |
| 500 | 0,86392 € | 431,96 € |
| 1.000 | 0,81683 € | 816,83 € |
| 2.500 | 0,76310 € | 1.907,75 € |
| 5.000 | 0,72806 € | 3.640,30 € |
| Unit Price without VAT: | 1,27500 € |
|---|---|
| Unit Price with VAT: | 1,51725 € |

