
0190700014-10-L9-D | |
|---|---|
DigiKey Part Number | 0190700014-10-L9-D-ND |
Manufacturer | |
Manufacturer Product Number | 0190700014-10-L9-D |
Description | 10" JUMPER 3075 BL001 BLUE |
Customer Reference | |
Detailed Description | Blue 18 AWG Jumper Lead Ring Terminal (#8 stud) to Ring Terminal (#8 stud) Tin 10.0" (254.0mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Ring Terminal (#8 stud) to Ring Terminal (#8 stud) | |
Length | 10.0" (254.0mm) | |
Wire Gauge | 18 AWG | |
Contact Finish | Tin | |
Color | Blue | |
Contact Finish Thickness | - | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 1,67400 € | 16,74 € |
| 30 | 1,54867 € | 46,46 € |
| 50 | 1,49360 € | 74,68 € |
| 100 | 1,42230 € | 142,23 € |
| 250 | 1,33316 € | 333,29 € |
| 500 | 1,26952 € | 634,76 € |
| 1.000 | 1,20894 € | 1.208,94 € |
| 2.500 | 1,13330 € | 2.833,25 € |
| 5.000 | 1,07925 € | 5.396,25 € |
| Unit Price without VAT: | 1,67400 € |
|---|---|
| Unit Price with VAT: | 1,99206 € |

