
0190700014-06-Y9-D | |
|---|---|
DigiKey Part Number | 0190700014-06-Y9-D-ND |
Manufacturer | |
Manufacturer Product Number | 0190700014-06-Y9-D |
Description | 6" JUMPER 3075 YL001 YELLOW |
Customer Reference | |
Detailed Description | Yellow 18 AWG Jumper Lead Ring Terminal (#8 stud) to Ring Terminal (#8 stud) Tin 6.00" (152.40mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Ring Terminal (#8 stud) to Ring Terminal (#8 stud) | |
Length | 6.00" (152.40mm) | |
Wire Gauge | 18 AWG | |
Contact Finish | Tin | |
Color | Yellow | |
Contact Finish Thickness | - | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 1,62400 € | 16,24 € |
| 30 | 1,44133 € | 43,24 € |
| 50 | 1,36780 € | 68,39 € |
| 100 | 1,27840 € | 127,84 € |
| 250 | 1,17632 € | 294,08 € |
| 500 | 1,10962 € | 554,81 € |
| 1.000 | 1,05085 € | 1.050,85 € |
| 2.500 | 0,98380 € | 2.459,50 € |
| 5.000 | 0,94010 € | 4.700,50 € |
| Unit Price without VAT: | 1,62400 € |
|---|---|
| Unit Price with VAT: | 1,93256 € |

