
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Ring Terminal (#8 stud) to Cable | |
Length | 5.00" (127.00mm) | |
Wire Gauge | 18 AWG | |
Contact Finish | Tin | |
Color | Green | |
Contact Finish Thickness | - | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 1,07900 € | 10,79 € |
| 30 | 0,95400 € | 28,62 € |
| 50 | 0,90380 € | 45,19 € |
| 100 | 0,84260 € | 84,26 € |
| 250 | 0,77256 € | 193,14 € |
| 500 | 0,72674 € | 363,37 € |
| 1.000 | 0,68640 € | 686,40 € |
| 2.500 | 0,64036 € | 1.600,90 € |
| 5.000 | 0,61033 € | 3.051,65 € |
| Unit Price without VAT: | 1,07900 € |
|---|---|
| Unit Price with VAT: | 1,28401 € |

