
0190700014-04-R9-D | |
|---|---|
DigiKey Part Number | 0190700014-04-R9-D-ND |
Manufacturer | |
Manufacturer Product Number | 0190700014-04-R9-D |
Description | 4" JUMPER 3075 RD001 RED |
Customer Reference | |
Detailed Description | Red 18 AWG Jumper Lead Ring Terminal (#8 stud) to Ring Terminal (#8 stud) Tin 4.00" (101.60mm) |
Datasheet | Datasheet |
Category | Wire Gauge 18 AWG |
Manufacturer Molex | Contact Finish Tin |
Series | Color Red |
Packaging Bulk | Number of Rows 1 |
Part Status Active | Number of Conductors 1 |
Contact End Ring Terminal (#8 stud) to Ring Terminal (#8 stud) | Base Product Number |
Length 4.00" (101.60mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 1,53900 € | 15,39 € |
| 30 | 1,36600 € | 40,98 € |
| 50 | 1,29640 € | 64,82 € |
| 100 | 1,21140 € | 121,14 € |
| 250 | 1,11428 € | 278,57 € |
| 500 | 1,05082 € | 525,41 € |
| 1.000 | 0,99491 € | 994,91 € |
| 2.500 | 0,93113 € | 2.327,82 € |
| 5.000 | 0,88956 € | 4.447,80 € |
| Unit Price without VAT: | 1,53900 € |
|---|---|
| Unit Price with VAT: | 1,83141 € |

