
0190700014-04-A9-D | |
|---|---|
DigiKey Part Number | 0190700014-04-A9-D-ND |
Manufacturer | |
Manufacturer Product Number | 0190700014-04-A9-D |
Description | 4" JUMPER 3075 OR001 ORANGE |
Customer Reference | |
Detailed Description | Orange 18 AWG Jumper Lead Ring Terminal (#8 stud) to Ring Terminal (#8 stud) Tin 4.00" (101.60mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Ring Terminal (#8 stud) to Ring Terminal (#8 stud) | |
Length | 4.00" (101.60mm) | |
Wire Gauge | 18 AWG | |
Contact Finish | Tin | |
Color | Orange | |
Contact Finish Thickness | - | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 1,56400 € | 15,64 € |
| 30 | 1,38833 € | 41,65 € |
| 50 | 1,31740 € | 65,87 € |
| 100 | 1,23110 € | 123,11 € |
| 250 | 1,13236 € | 283,09 € |
| 500 | 1,06788 € | 533,94 € |
| 1.000 | 1,01106 € | 1.011,06 € |
| 2.500 | 0,94624 € | 2.365,60 € |
| 5.000 | 0,90400 € | 4.520,00 € |
| Unit Price without VAT: | 1,56400 € |
|---|---|
| Unit Price with VAT: | 1,86116 € |

