
0190700014-03-R9-D | |
|---|---|
DigiKey Part Number | 0190700014-03-R9-D-ND |
Manufacturer | |
Manufacturer Product Number | 0190700014-03-R9-D |
Description | 3" JUMPER 3075 RD001 RED |
Customer Reference | |
Detailed Description | Red 18 AWG Jumper Lead Ring Terminal (#8 stud) to Ring Terminal (#8 stud) Tin 3.00" (76.20mm) |
Datasheet | Datasheet |
Category | Wire Gauge 18 AWG |
Manufacturer Molex | Contact Finish Tin |
Series | Color Red |
Packaging Bulk | Number of Rows 1 |
Part Status Discontinued at DigiKey | Number of Conductors 1 |
Contact End Ring Terminal (#8 stud) to Ring Terminal (#8 stud) | Base Product Number |
Length 3.00" (76.20mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 1,52200 € | 15,22 € |
| 30 | 1,35067 € | 40,52 € |
| 50 | 1,28180 € | 64,09 € |
| 100 | 1,19760 € | 119,76 € |
| 250 | 1,10132 € | 275,33 € |
| 500 | 1,03848 € | 519,24 € |
| 1.000 | 0,98310 € | 983,10 € |
| 2.500 | 0,91992 € | 2.299,80 € |
| 5.000 | 0,87874 € | 4.393,70 € |
| Unit Price without VAT: | 1,52200 € |
|---|---|
| Unit Price with VAT: | 1,81118 € |

