
0190700014-03-A9-D | |
|---|---|
DigiKey Part Number | 0190700014-03-A9-D-ND |
Manufacturer | |
Manufacturer Product Number | 0190700014-03-A9-D |
Description | 3" JUMPER 3075 OR001 ORANGE |
Customer Reference | |
Detailed Description | Orange 18 AWG Jumper Lead Ring Terminal (#8 stud) to Ring Terminal (#8 stud) Tin 3.00" (76.20mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Ring Terminal (#8 stud) to Ring Terminal (#8 stud) | |
Length | 3.00" (76.20mm) | |
Wire Gauge | 18 AWG | |
Contact Finish | Tin | |
Color | Orange | |
Contact Finish Thickness | - | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 1,53500 € | 15,35 € |
| 30 | 1,36167 € | 40,85 € |
| 50 | 1,29220 € | 64,61 € |
| 100 | 1,20740 € | 120,74 € |
| 250 | 1,11032 € | 277,58 € |
| 500 | 1,04696 € | 523,48 € |
| 1.000 | 0,99113 € | 991,13 € |
| 2.500 | 0,92744 € | 2.318,60 € |
| 5.000 | 0,88592 € | 4.429,60 € |
| Unit Price without VAT: | 1,53500 € |
|---|---|
| Unit Price with VAT: | 1,82665 € |

