


0190700005 | |
|---|---|
DigiKey Part Number | 23-0190700005-ND |
Manufacturer | |
Manufacturer Product Number | 0190700005 |
Description | CONN RING CIRC 18-22AWG #2 CRIMP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Ring Terminal Connector 2 Stud Circular 18-22 AWG Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 0190700005 Models |
Category | Termination Crimp |
Manufacturer Molex | Wire Gauge 18-22 AWG |
Series | Insulation Insulated |
Packaging Bulk | Features Serrated Termination |
Part Status Active | Color Red |
Terminal Type Circular | Contact Material Copper |
Stud/Tab Size 2 Stud | Contact Finish Tin |
Thickness 0.028" (0.71mm) | Insulation Diameter 0.145" (3.68mm) |
Width - Outer Edges 0.235" (5.96mm) | Material - Insulation Poly-Vinyl Chloride (PVC) |
Length - Overall 0.709" (18.01mm) | Base Product Number |
Mounting Type Free Hanging (In-Line) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,18000 € | 0,18 € |
| 10 | 0,15400 € | 1,54 € |
| 25 | 0,14440 € | 3,61 € |
| 50 | 0,13760 € | 6,88 € |
| 100 | 0,13100 € | 13,10 € |
| 250 | 0,12280 € | 30,70 € |
| 500 | 0,11692 € | 58,46 € |
| 1.000 | 0,11132 € | 111,32 € |
| 2.500 | 0,10434 € | 260,85 € |
| Unit Price without VAT: | 0,18000 € |
|---|---|
| Unit Price with VAT: | 0,21420 € |









