


0190690246 | |
|---|---|
DigiKey Part Number | WM19750TR-ND - Tape & Reel (TR) WM19750CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 0190690246 |
Description | CONN RING CIRC 10-12AWG #5/16 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Ring Terminal Connector 5/16 Stud Circular 10-12 AWG Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 0190690246 Models |
Category | Length - Overall 1.056" (26.82mm) |
Manufacturer Molex | Mounting Type Free Hanging (In-Line) |
Series | Termination Crimp |
Packaging Tape & Reel (TR) Cut Tape (CT) | Wire Gauge 10-12 AWG |
Part Status Active | Insulation Non-Insulated |
Terminal Type Circular | Contact Material Copper |
Stud/Tab Size 5/16 Stud | Contact Finish Electro-Tin |
Thickness 0.040" (1.02mm) | Base Product Number |
Width - Outer Edges 0.592" (15.04mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 0190690225 | Molex | 2.997 | WM9417CT-ND | 0,31000 € | Parametric Equivalent |
| 0190690244 | Molex | 1.650 | WM22936-ND | 0,40000 € | Parametric Equivalent |
| 0191930120 | Molex | 3.558 | WM13820-ND | 0,37000 € | Parametric Equivalent |
| 0191930141 | Molex | 1.691 | WM13824-ND | 0,46000 € | Parametric Equivalent |
| 0192030496 | Molex | 1.592 | 0192030496-ND | 0,25000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,38000 € | 0,38 € |
| 10 | 0,32600 € | 3,26 € |
| 25 | 0,30560 € | 7,64 € |
| 50 | 0,29100 € | 14,55 € |
| 100 | 0,27710 € | 27,71 € |
| 250 | 0,25968 € | 64,92 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,26630 € | 133,15 € |
| 1.000 | 0,25357 € | 253,57 € |
| 1.500 | 0,24641 € | 369,62 € |
| 2.500 | 0,23769 € | 594,23 € |
| 3.500 | 0,23211 € | 812,38 € |
| 5.000 | 0,22634 € | 1.131,70 € |
| Unit Price without VAT: | 0,38000 € |
|---|---|
| Unit Price with VAT: | 0,45220 € |



