Ring Terminal Connector 3/8 Stud Circular 10-12 AWG Crimp
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Ring Terminal Connector 3/8 Stud Circular 10-12 AWG Crimp
0190690243
0190690243
Molex - Quixon Quick Disconnect Terminals

0190690243

DigiKey Part Number
WM14211TR-ND - Tape & Reel (TR)
WM14211CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
0190690243
Description
CONN RING CIRC 10-12AWG #3/8
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
Ring Terminal Connector 3/8 Stud Circular 10-12 AWG Crimp
Datasheet
 Datasheet
EDA/CAD Models
0190690243 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Terminal Type
Circular
Stud/Tab Size
3/8 Stud
Thickness
0.040" (1.02mm)
Width - Outer Edges
0.592" (15.04mm)
Length - Overall
1.056" (26.82mm)
Mounting Type
Free Hanging (In-Line)
Termination
Crimp
Wire Gauge
10-12 AWG
Insulation
Non-Insulated
Features
-
Color
-
Contact Material
Copper
Contact Finish
Electro-Tin
Insulation Diameter
-
Material - Insulation
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5.218
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
10,46000 €0,46 €
100,38700 €3,87 €
250,36280 €9,07 €
500,34540 €17,27 €
1000,32890 €32,89 €
2500,30828 €77,07 €
Tape & Reel (TR)
QuantityUnit PriceExt Price
5000,30692 €153,46 €
1.0000,29226 €292,26 €
1.5000,28401 €426,01 €
2.5000,27395 €684,88 €
3.5000,26753 €936,36 €
5.0000,26088 €1.304,40 €
12.5000,24455 €3.056,88 €
25.0000,23289 €5.822,25 €
Manufacturers Standard Package
Unit Price without VAT:0,46000 €
Unit Price with VAT:0,54740 €