


0190690235 | |
|---|---|
DigiKey Part Number | WM19749TR-ND - Tape & Reel (TR) WM19749CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 0190690235 |
Description | CONN RING CIRC 10-12AWG #8 CRIMP |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Ring Terminal Connector 8 Stud Circular 10-12 AWG Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 0190690235 Models |
Category | Length - Overall 0.741" (18.82mm) |
Manufacturer Molex | Mounting Type Free Hanging (In-Line) |
Series | Termination Crimp |
Packaging Tape & Reel (TR) Cut Tape (CT) | Wire Gauge 10-12 AWG |
Part Status Active | Insulation Non-Insulated |
Terminal Type Circular | Contact Material Copper |
Stud/Tab Size 8 Stud | Contact Finish Electro-Tin |
Thickness 0.040" (1.02mm) | Base Product Number |
Width - Outer Edges 0.282" (7.16mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,27000 € | 0,27 € |
| 10 | 0,23200 € | 2,32 € |
| 25 | 0,21720 € | 5,43 € |
| 50 | 0,20680 € | 10,34 € |
| 100 | 0,19700 € | 19,70 € |
| 250 | 0,18464 € | 46,16 € |
| 500 | 0,17582 € | 87,91 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,20499 € | 204,99 € |
| 2.000 | 0,19520 € | 390,40 € |
| 3.000 | 0,18969 € | 569,07 € |
| 5.000 | 0,18297 € | 914,85 € |
| 7.000 | 0,17868 € | 1.250,76 € |
| 10.000 | 0,17424 € | 1.742,40 € |
| Unit Price without VAT: | 0,27000 € |
|---|---|
| Unit Price with VAT: | 0,32130 € |




