




0190690217 | |
|---|---|
DigiKey Part Number | WM13691-ND |
Manufacturer | |
Manufacturer Product Number | 0190690217 |
Description | CONN RING CIRC 10-12AWG #10 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Ring Terminal Connector 10 Stud Circular 10-12 AWG Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 0190690217 Models |
Category | Length - Overall 0.952" (24.18mm) |
Manufacturer Molex | Mounting Type Free Hanging (In-Line) |
Series | Termination Crimp |
Packaging Bulk | Wire Gauge 10-12 AWG |
Part Status Active | Insulation Non-Insulated |
Terminal Type Circular | Contact Material Copper |
Stud/Tab Size 10 Stud | Contact Finish Electro-Tin |
Thickness 0.040" (1.02mm) | Base Product Number |
Width - Outer Edges 0.530" (13.46mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,29000 € | 0,29 € |
| 10 | 0,24600 € | 2,46 € |
| 25 | 0,23000 € | 5,75 € |
| 50 | 0,21920 € | 10,96 € |
| 100 | 0,20870 € | 20,87 € |
| 250 | 0,19552 € | 48,88 € |
| 500 | 0,18618 € | 93,09 € |
| 1.000 | 0,17727 € | 177,27 € |
| 2.500 | 0,16616 € | 415,40 € |
| Unit Price without VAT: | 0,29000 € |
|---|---|
| Unit Price with VAT: | 0,34510 € |




