Ring Terminal Connector 7/16 Stud Circular 10-12 AWG Crimp
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Ring Terminal Connector 7/16 Stud Circular 10-12 AWG Crimp
WM13688-ND
WM13688-ND
Molex - Quixon Quick Disconnect Terminals

0190690198

DigiKey Part Number
WM13688-ND
Manufacturer
Manufacturer Product Number
0190690198
Description
CONN RING CIRC 10-12AWG #7/16
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Ring Terminal Connector 7/16 Stud Circular 10-12 AWG Crimp
Datasheet
 Datasheet
EDA/CAD Models
0190690198 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Length - Overall
1.280" (32.51mm)
Manufacturer
Molex
Mounting Type
Free Hanging (In-Line)
Series
Termination
Crimp
Packaging
Bulk
Wire Gauge
10-12 AWG
Part Status
Active
Insulation
Non-Insulated
Terminal Type
Circular
Contact Material
Copper
Stud/Tab Size
7/16 Stud
Contact Finish
Electro-Tin
Thickness
0.040" (1.02mm)
Base Product Number
Width - Outer Edges
0.750" (19.05mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1.505
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
10,47000 €0,47 €
100,39900 €3,99 €
250,37400 €9,35 €
500,35600 €17,80 €
1000,33890 €33,89 €
2500,31764 €79,41 €
5000,30248 €151,24 €
1.0000,28802 €288,02 €
2.5000,26999 €674,98 €
Manufacturers Standard Package
Unit Price without VAT:0,47000 €
Unit Price with VAT:0,55930 €