




0190690108 | |
|---|---|
DigiKey Part Number | WM14210TR-ND - Tape & Reel (TR) WM14210CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 0190690108 |
Description | CONN RING CIRC 14-16AWG #1/4 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Ring Terminal Connector 1/4 Stud Circular 14-16 AWG Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 0190690108 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Terminal Type | Circular | |
Stud/Tab Size | 1/4 Stud | |
Thickness | 0.031" (0.79mm) | |
Width - Outer Edges | 0.477" (12.11mm) | |
Length - Overall | 0.837" (21.26mm) | |
Mounting Type | Free Hanging (In-Line) | |
Termination | Crimp | |
Wire Gauge | 14-16 AWG | |
Insulation | Non-Insulated | |
Features | - | |
Color | - | |
Contact Material | Copper | |
Contact Finish | Tin | |
Insulation Diameter | - | |
Material - Insulation | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,18000 € | 0,18 € |
| 10 | 0,15500 € | 1,55 € |
| 25 | 0,14440 € | 3,61 € |
| 50 | 0,13780 € | 6,89 € |
| 100 | 0,13120 € | 13,12 € |
| 250 | 0,12292 € | 30,73 € |
| 500 | 0,11706 € | 58,53 € |
| 1.000 | 0,11145 € | 111,45 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,11430 € | 228,60 € |
| 4.000 | 0,10884 € | 435,36 € |
| 6.000 | 0,10577 € | 634,62 € |
| 10.000 | 0,10202 € | 1.020,20 € |
| 14.000 | 0,09963 € | 1.394,82 € |
| 20.000 | 0,09715 € | 1.943,00 € |
| Unit Price without VAT: | 0,18000 € |
|---|---|
| Unit Price with VAT: | 0,21420 € |











