


0190690104 | |
|---|---|
DigiKey Part Number | WM19743TR-ND - Tape & Reel (TR) WM19743CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 0190690104 |
Description | CONN RING CIRC 14-16AWG #8 CRIMP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Ring Terminal Connector 8 Stud Circular 14-16 AWG Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 0190690104 Models |
Category | Length - Overall 0.560" (14.22mm) |
Manufacturer Molex | Mounting Type Free Hanging (In-Line) |
Series | Termination Crimp |
Packaging Tape & Reel (TR) Cut Tape (CT) | Wire Gauge 14-16 AWG |
Part Status Active | Insulation Non-Insulated |
Terminal Type Circular | Contact Material Copper |
Stud/Tab Size 8 Stud | Contact Finish Tin |
Thickness 0.031" (0.79mm) | Base Product Number |
Width - Outer Edges 0.260" (6.60mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,15000 € | 0,15 € |
| 10 | 0,12900 € | 1,29 € |
| 25 | 0,12120 € | 3,03 € |
| 50 | 0,11500 € | 5,75 € |
| 100 | 0,10960 € | 10,96 € |
| 250 | 0,10272 € | 25,68 € |
| 500 | 0,09778 € | 48,89 € |
| 1.000 | 0,09312 € | 93,12 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,28440 € | 568,80 € |
| 4.000 | 0,27081 € | 1.083,24 € |
| 6.000 | 0,26317 € | 1.579,02 € |
| 10.000 | 0,25385 € | 2.538,50 € |
| 14.000 | 0,24789 € | 3.470,46 € |
| 20.000 | 0,24173 € | 4.834,60 € |
| Unit Price without VAT: | 0,15000 € |
|---|---|
| Unit Price with VAT: | 0,17850 € |





