Molex - Quixon Quick Disconnect Terminals
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0190690066

DigiKey Part Number
0190690066-ND
Manufacturer
Manufacturer Product Number
0190690066
Description
CONN RING
Customer Reference
Detailed Description
Ring Terminal Connector
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Bulk
Part Status
Obsolete
Terminal Type
-
Stud/Tab Size
-
Thickness
-
Width - Outer Edges
-
Length - Overall
-
Mounting Type
-
Termination
-
Wire Gauge
-
Insulation
-
Features
-
Color
-
Contact Material
-
Contact Finish
-
Insulation Diameter
-
Material - Insulation
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.