Ring Terminal Connector 6 Stud Circular 18-22 AWG Crimp
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Ring Terminal Connector 6 Stud Circular 18-22 AWG Crimp
Molex - Quixon Quick Disconnect Terminals

0190690055

DigiKey Part Number
900-0190690055TR-ND - Tape & Reel (TR)
900-0190690055CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
0190690055
Description
CONN RING CIRC 18-22AWG #6 CRIMP
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
Ring Terminal Connector 6 Stud Circular 18-22 AWG Crimp
Datasheet
 Datasheet
EDA/CAD Models
0190690055 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Length - Overall
0.582" (14.78mm)
Manufacturer
Molex
Mounting Type
Free Hanging (In-Line)
Series
Termination
Crimp
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Wire Gauge
18-22 AWG
Part Status
Active
Insulation
Non-Insulated
Terminal Type
Circular
Contact Material
Copper
Stud/Tab Size
6 Stud
Contact Finish
Electro-Tin
Thickness
0.028" (0.71mm)
Base Product Number
Width - Outer Edges
0.264" (6.70mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (25)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
0190440066Molex44.082WM9516-ND0,13000 €Parametric Equivalent
0190440084Molex4.7700190440084-ND0,15000 €Parametric Equivalent
0190560010Molex3.904WM13637-ND0,21000 €Parametric Equivalent
0190690054Molex8.024WM13674-ND0,13000 €Parametric Equivalent
0191930035Molex11.845WM19857CT-ND0,28000 €Parametric Equivalent
In-Stock: 1.740
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
10,14000 €0,14 €
100,12000 €1,20 €
250,11200 €2,80 €
500,10660 €5,33 €
1000,10160 €10,16 €
2500,09516 €23,79 €
5000,09060 €45,30 €
1.0000,08627 €86,27 €
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.0000,08846 €176,92 €
4.0000,08423 €336,92 €
6.0000,08185 €491,10 €
10.0000,07895 €789,50 €
14.0000,07710 €1.079,40 €
20.0000,07519 €1.503,80 €
Manufacturers Standard Package
Unit Price without VAT:0,14000 €
Unit Price with VAT:0,16660 €